Filter Your Search
41 - 50 of 139 results
|
LM318G-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 mV | 70 V/us | 750 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 15000 | R-PDIP-T8 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 9.59 mm | UNISONIC TECHNOLOGIES CO LTD | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM318H/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||||||||||
|
LM318PSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | ||||||||||
|
LM318N4
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM318PS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||
|
LM318PE4
Texas Instruments
|
Check for Price | No | Active | 10 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -20 V | NO | NO | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | |||||
|
LM318DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | |||||||||
|
LM318N/P4
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM318N3
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM318PSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments |