Filter Your Search
21 - 30 of 94,266 results
|
UA3303PV
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
UA747FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
CA1558S3
Intersil Corporation
|
Check for Price | No | Obsolete | 6 mV | 3.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 25000 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
ICL7650CJD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 µV | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 10 pA | YES | YES | YES | NO | NO | NO | 9 V | COMMERCIAL | 500000 | NO | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
ICL7622BMJD/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
AN1458
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 4 mV | 0.7 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.05 mm | 7.62 mm | 9.4 mm | PANASONIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
ZL40166/DCA
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
TLC25L2BCD3
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 0.02 V/us | 30 µA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | COMMERCIAL | NO | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LF355AJ-8
Intersil Corporation
|
Check for Price | No | Obsolete | 2.3 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
HA3-OP27FP-5
Intersil Corporation
|
Check for Price | No | Obsolete | 140 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 |