Filter Your Search
31 - 40 of 94,266 results
|
OP-02DS
Calogic Inc
|
Check for Price | No | Obsolete | 5 mV | 0.5 V/us | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CALOGIC LLC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||
|
OPA502SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 10 V/us | 200 pA | 25 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=3) | YES | NO | -45 V | YES | 5 V/us | 45 V | MILITARY | 2000 | 39810.7 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | ||||||||||||||||
|
SG1252Y/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 4 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM201AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | OTHER | R-PDIP-T8 | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
CA3130AE/3W
RCA
|
Check for Price | No | Obsolete | 5 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 30 pA | NO | YES | NO | 8 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TLC27M4ACJ4
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 400 µA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
UA1458CHC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 12 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 2A | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
UPC4570G2(5)-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 mV | 7 V/us | 8 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 5 V/us | 18 V | COMMERCIAL EXTENDED | 7000 | 30000 | NO | R-PDSO-G8 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
SG1559J/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 110 mV | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962-01-312-1990
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 900 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | YES | 0.2 V/us | 18 V | MILITARY | 1000000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |