Filter Your Search
11 - 20 of 94,266 results
|
MAX4478AUD/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 750 mV | 3 V/us | 150 pA | 17.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX44261AXT+
Analog Devices Inc
|
Check for Price | Yes | Active | 500 µV | 7 V/us | 100 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 15000 | 35480 | NO | R-PDSO-G6 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 6-SC70-N/A | 6 | 6-SC70-N/A | 2011-07-18 | ||||||||||
|
TS941BID
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 4500 V/us | 150 pA | 1.85 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4292EBA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 mV | 0.2 V/us | 90 nA | 540 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 500 | 10000 | NO | S-PBGA-B8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 670 µm | 1.52 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 1.50 MM, BUMP, UCSP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4470EWT+T
Maxim Integrated Products
|
$1.1462 | Yes | Yes | Obsolete | 15 mV | 2000 V/us | 4.25 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 9 | R-PBGA-B6 | e2 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 690 µm | 865 µm | 1.27 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, WLP-6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM321M7
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | 5.5 V | INDUSTRIAL | 1000 | R-PDSO-G5 | Not Qualified | 63 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
TS931ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mV | 0.5 V/us | 300 pA | 33 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TS1874AID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mV | 0.6 V/us | 125 nA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1700 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LMV358-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | No | No | Active | 7 mV | 1 V/us | 250 nA | 615 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-XDIP-T8 | Not Qualified | e0 | 65 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-0051208QCA
Defense Logistics Agency
|
Check for Price | Obsolete | 1.7 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |