Filter Your Search
31 - 40 of 60 results
|
MAX44265EWT+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 mV | 5.5 µA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 10000 | NO | R-PBGA-B6 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA6,2X3,16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LMV712TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
LMV712TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
LMC8101TP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.8 V/us | 6 V | 560 | NO | S-PBGA-B8 | Not Qualified | e1 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
LM358TPX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | S-PBGA-B8 | Not Qualified | e1 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | EAR99 | 8542.33.00.01 | BGA | 8 | ||||||||||||||||||||||
|
LM358TP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | S-PBGA-B8 | Not Qualified | e1 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | EAR99 | 8542.33.00.01 | BGA | 8 | ||||||||||||||||||||||
|
LMC8101BPX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 840 | S-PBGA-B8 | Not Qualified | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LMC8101BP/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 840 | S-PBGA-B8 | Not Qualified | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LMC6035ITLX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 mV | 1.5 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 16 V | INDUSTRIAL | 1400 | R-PBGA-B8 | Not Qualified | 96 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.717 mm | 1.869 mm | TEXAS INSTRUMENTS INC | FBGA, | not_compliant | EAR99 | 8542.33.00.01 | BGA | 8 | ||||||||||||||||||||||
|
LMC8101BP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -6 V | NO | NO | 0.8 V/us | 6 V | INDUSTRIAL | 840 | 560 | NO | S-PBGA-B8 | Not Qualified | e0 | 87 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-8 | not_compliant |