Filter Your Search
41 - 50 of 60 results
|
LMC8101BPX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -6 V | NO | NO | 0.8 V/us | 6 V | INDUSTRIAL | 840 | 560 | NO | S-PBGA-B8 | Not Qualified | e0 | 87 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-8 | not_compliant | |||||||||
|
LMC6035ITL
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 mV | 1.5 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 16 V | INDUSTRIAL | 1400 | R-PBGA-B8 | Not Qualified | e0 | 96 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.717 mm | 1.869 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | BGA | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LMC8101TPX
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 840 | S-PBGA-B8 | Not Qualified | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | TEXAS INSTRUMENTS INC | LEAD FREE, MICRO, SMD-8 | compliant | BGA | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LMC8101TP
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 840 | S-PBGA-B8 | Not Qualified | 87 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | BGA | 8 | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM2904ITP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 26 V | INDUSTRIAL | 1000 | S-PBGA-B8 | Not Qualified | e1 | 70 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | BGA | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM358BP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 0.1 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 15000 | S-PBGA-B8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | RAIL | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-8 | not_compliant | ||||||||||||||||||
|
LM358BPX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 0.1 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 15000 | S-PBGA-B8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-8 | not_compliant | |||||||||||||||||
|
LM2904ITPX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 26 V | INDUSTRIAL | 1000 | S-PBGA-B8 | Not Qualified | e1 | 70 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | BGA | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LMC8101BPCONV
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1.2 V/us | 64 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 840 | S-PBGA-B8 | Not Qualified | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM358BP/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 mV | 0.1 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | S-PBGA-B8 | Not Qualified | e1 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.33.00.01 |