Filter Your Search
21 - 30 of 32 results
|
TLC27M7MFKB
Rochester Electronics LLC
|
Check for Price | Active | 3.75 V | 0.43 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
5962-89677012A
Texas Instruments
|
Check for Price | Yes | No | Active | 800 µV | 0.4 V/us | 30 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.3 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 400000 | NO | S-CQCC-N28 | Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||
|
XLMH32401QWRGTRQ1
Texas Instruments
|
Check for Price | No | Active | 20 mV | 1100 V/us | 33.5 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 3.65 V | 450000 | NO | S-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | |||||||||||||||||||||||||||||||
|
MC1558FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
MC1558MFK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CC-20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
LTC6405CUD#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | 5.5 V | COMMERCIAL | 2700000 | YES | S-PQCC-N16 | e0 | 75 dB | 70 °C | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | HQCCN, LCC16,.12SQ,20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
5962-92165012A
National Semiconductor Corporation
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | HQCCN, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ISL1572IRZ-T7
Renesas Electronics Corporation
|
$1.8060 | Yes | Obsolete | 250 MHz | 2 | OPERATIONAL AMPLIFIER | NO | INDUSTRIAL | YES | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | QFN | 16 | L16.4X4H | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||
|
ISL1572IRZ
Renesas Electronics Corporation
|
$2.1414 | Yes | Obsolete | 250 MHz | 2 | OPERATIONAL AMPLIFIER | NO | INDUSTRIAL | YES | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | QFN | 16 | L16.4X4H | Renesas Electronics | |||||||||||||||||||||||||||||
|
TLV2772AMFK
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.9 mV | 6 V/us | 350 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | MILITARY | 4800 | 13000 | NO | S-CQCC-N20 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | QLCC | 20 |