Filter Your Search
31 - 32 of 32 results
|
TLV2772MFK
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.7 mV | 6 V/us | 350 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | MILITARY | 4800 | 13000 | NO | S-CQCC-N20 | Not Qualified | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | HQCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LM6162E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | HQCCN, | unknown | EAR99 | 8542.33.00.01 |