Filter Your Search
11 - 20 of 263 results
|
OPA694ID
Texas Instruments
|
$2.3164 | Yes | Yes | Active | 3 mV | 1700 V/us | 20 µA | 6 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1250 V/us | 6.5 V | INDUSTRIAL | 1500000 | YES | R-PDSO-G8 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA694IDR
Texas Instruments
|
$1.8840 | Yes | Yes | Active | 3 mV | 1700 V/us | 20 µA | 6 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1250 V/us | 6.5 V | INDUSTRIAL | 1500000 | YES | R-PDSO-G8 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
THS3111ID
Texas Instruments
|
$3.2864 | Yes | Yes | Active | 10 mV | 100 MHz | 900 V/us | 4 µA | 6.5 mA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | 4 µA | YES | 15 µA | NO | NO | NO | -16.5 V | NO | 16.5 V | INDUSTRIAL | 100000 | YES | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS3111CD
Texas Instruments
|
$2.7428 | Yes | Yes | Active | 10 mV | 100 MHz | 900 V/us | 4 µA | 6.5 mA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | 4 µA | YES | 15 µA | NO | NO | NO | -16.5 V | NO | 16.5 V | COMMERCIAL | 100000 | YES | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
THS3111IDR
Texas Instruments
|
$2.4618 | Yes | Yes | Active | 10 mV | 100 MHz | 900 V/us | 4 µA | 6.5 mA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | 4 µA | YES | 15 µA | NO | NO | NO | -16.5 V | NO | 16.5 V | INDUSTRIAL | 100000 | YES | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA1688IDR
Texas Instruments
|
$0.8683 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | |||||||||||||
|
OPA1688ID
Texas Instruments
|
$1.0629 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | Texas Instruments | ||||||||||||||
|
AD8045ARDZ
Analog Devices Inc
|
$3.4986 | No | Yes | Active | 1 mV | 1350 V/us | 6.3 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | NO | NO | -6.3 V | 480 V/us | 6.3 V | AUTOMOTIVE | 1100 | YES | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RD-8-1 | |||||||||
|
AD8045ARDZ-REEL7
Analog Devices Inc
|
$3.8920 | No | Yes | Active | 1 mV | 1350 V/us | 6.3 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | NO | NO | -6.3 V | 480 V/us | 6.3 V | AUTOMOTIVE | 1100 | YES | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RD-8-1 | ||||||||
|
OPA690IDR
Texas Instruments
|
$2.3664 | Yes | Yes | Active | 4 mV | 1800 V/us | 12 µA | 5.8 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1 µA | NO | NO | NO | -6.5 V | NO | NO | 550 V/us | 6.5 V | INDUSTRIAL | 500000 | 630.957 | YES | R-PDSO-G8 | Not Qualified | e4 | 65 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |