Filter Your Search
41 - 50 of 263 results
|
ADA4898-1YRDZ-RL
Analog Devices Inc
|
$3.3913 | No | Yes | Active | 160 µV | 50 V/us | 500 nA | 8.7 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
TLV9152IDR
Texas Instruments
|
$0.5399 | Yes | Yes | Active | 750 µV | 21 V/us | 1.37 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 4 V | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 20 V | AUTOMOTIVE | 4500 | 158489.3192 | NO | R-PDSO-G8 | e4 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.901 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-11-22 | |||||||||||||||
|
LMH6682MAX/NOPB
Texas Instruments
|
$0.9751 | Yes | Yes | Active | 5 mV | 180 MHz | 940 V/us | 30 µA | 19 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 20 µA | YES | 300 nA | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 84000 | 3162.278 | YES | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LMH6682MA/NOPB
Texas Instruments
|
$1.3726 | Yes | Yes | Active | 5 mV | 190 MHz | 940 V/us | 30 µA | 19 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 20 µA | YES | 500 nA | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 84000 | 5623.413252 | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA1692IDR
Texas Instruments
|
$0.9062 | Yes | Yes | Active | 800 µV | 23 V/us | 600 nA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | 550 nA | -20 V | 20 V | AUTOMOTIVE | 5100 | R-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
OPA564AIDWP
Texas Instruments
|
$4.9753 | Yes | Yes | Active | 20 mV | 40 V/us | 100 pA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -13 V | YES | NO | 13 V | INDUSTRIAL | 17000 | 10000 | NO | R-PDSO-G20 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 12.825 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA564AIDWDR
Texas Instruments
|
$3.8993 | Yes | Yes | Active | 20 mV | 40 V/us | 100 pA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -13 V | YES | NO | 13 V | INDUSTRIAL | 17000 | 10000 | NO | R-PDSO-G20 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 12.825 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA564AIDWD
Texas Instruments
|
$4.2989 | Yes | Yes | Active | 20 mV | 40 V/us | 100 pA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -13 V | YES | NO | 13 V | INDUSTRIAL | 17000 | 10000 | NO | R-PDSO-G20 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 12.825 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA2830IDR
Texas Instruments
|
$1.9258 | Yes | Yes | Active | 7.5 mV | 550 V/us | 13 µA | 9.5 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1.1 µA | NO | NO | NO | -5.5 V | NO | NO | 105 V/us | 5.5 V | INDUSTRIAL | 250000 | 1995.262 | YES | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2889ID
Texas Instruments
|
$2.9295 | Yes | Yes | Active | 5 mV | 250 V/us | 880 nA | 1 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 250 nA | NO | NO | NO | -6.5 V | NO | NO | 150 V/us | 6.5 V | INDUSTRIAL | 115000 | 794.38 | YES | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |