Filter Your Search
51 - 60 of 263 results
|
OPA301AID
Texas Instruments
|
$1.3354 | Yes | Yes | Active | 5 mV | 80 V/us | 5 pA | 12 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | 5 pA | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31622.776 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2301AID
Texas Instruments
|
$1.7242 | Yes | Yes | Active | 5 mV | 80 V/us | 5 pA | 24 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | 5 pA | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31622.776 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2156IDR
Texas Instruments
|
$1.6252 | Yes | Yes | Active | 200 µV | 40 V/us | 1.5 nA | 10.4 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | 40 pA | -20 V | 20 V | AUTOMOTIVE | 25000 | R-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
OPA2890IDR
Texas Instruments
|
$1.8134 | Yes | Yes | Active | 5 mV | 400 V/us | 2 µA | 2.4 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.6 µA | YES | 400 nA | YES | NO | YES | -6.5 V | NO | NO | 175 V/us | 6.5 V | INDUSTRIAL | 250000 | 562.341 | YES | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA2889IDR
Texas Instruments
|
$2.0482 | Yes | Yes | Active | 5 mV | 250 V/us | 880 nA | 1 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 250 nA | NO | NO | NO | -6.5 V | NO | NO | 150 V/us | 6.5 V | INDUSTRIAL | 115000 | 794.38 | YES | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA301AIDR
Texas Instruments
|
$1.0606 | Yes | Yes | Active | 5 mV | 80 V/us | 5 pA | 12 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | 5 pA | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31622.776 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2301AIDR
Texas Instruments
|
$1.4811 | Yes | Yes | Active | 5 mV | 80 V/us | 5 pA | 24 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | 5 pA | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31622.776 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2890ID
Texas Instruments
|
$2.7572 | Yes | Yes | Active | 5 mV | 400 V/us | 2 µA | 2.4 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.6 µA | YES | 400 nA | YES | NO | YES | -6.5 V | NO | NO | 175 V/us | 6.5 V | INDUSTRIAL | 250000 | 562.341 | YES | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LME49723MAX/NOPB
Texas Instruments
|
$0.7890 | Yes | Yes | Active | 1 mV | 8 V/us | 300 nA | 7.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 nA | YES | 100 nA | NO | NO | NO | -18 V | NO | NO | 6 V/us | 18 V | INDUSTRIAL | 19000 | 79432 | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | ||||||||
|
OPA2156ID
Texas Instruments
|
$2.3683 | Yes | Yes | Active | 200 µV | 40 V/us | 1.5 nA | 10.4 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | 40 pA | -20 V | 20 V | AUTOMOTIVE | 25000 | R-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-09-20 |