Filter Your Search
51 - 60 of 2,051 results
|
5962-9460206Q2A
Texas Instruments
|
$33.1855 | Yes | No | Active | 3.5 mV | 40 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 10000 | 7900 | NO | S-CQCC-N20 | Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
AD8270ACPZ-R7
Analog Devices Inc
|
$3.4076 | No | Yes | Active | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | CSP | 16 | compliant | EAR99 | 8542.33.00.01 | CP-16-20 | Analog Devices | |||||||||||||||||||||||||||||||
|
LM158AFKB
Texas Instruments
|
$15.7016 | Yes | No | Active | 2 mV | 0.3 V/us | 100 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 10 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 25000 | NO | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | |||||||||
|
TLE2074MFKB
Texas Instruments
|
$41.3207 | Yes | No | Active | 6 mV | 40 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | MILITARY | 10000 | 7900 | NO | S-CQCC-N20 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8270ACPZ-WP
Analog Devices Inc
|
$4.5949 | No | Yes | Active | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | CSP | 16 | compliant | EAR99 | 8542.33.00.01 | CP-16-20 | Analog Devices | |||||||||||||||||||||||||||||||
|
5962-9318202Q2A
Texas Instruments
|
$32.7430 | Yes | No | Active | 950 µV | 3.6 V/us | 800 pA | 6 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | MILITARY | 2180 | 10000 | NO | S-CQCC-N20 | Qualified | e0 | 75 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
MC1558FKB
Texas Instruments
|
$26.2795 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | S-CQCC-N20 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
THS4031MFKB
Texas Instruments
|
$42.6493 | Yes | No | Active | 2 mV | 90 MHz | 100 V/us | 8 µA | 10 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 80 V/us | 16.5 V | MILITARY | 200000 | 28000 | YES | S-CQCC-N20 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
THS4011MFKB
Texas Instruments
|
$45.0588 | Yes | No | Active | 6 mV | 310 V/us | 8 µA | 9.5 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 300 V/us | 16.5 V | MILITARY | 290000 | 5000 | YES | S-CQCC-N20 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TLE2027AMFKB
Texas Instruments
|
$31.0895 | Yes | No | Active | 25 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 8000000 | NO | S-CQCC-N20 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |