Filter Your Search
61 - 70 of 2,051 results
|
5962-9321605Q2A
Texas Instruments
|
$32.6428 | Yes | No | Active | 2.4 mV | 45 V/us | 1.8 µA | 18 mA | 85 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | MILITARY | 6000 | 5000 | NO | S-CQCC-N20 | Qualified | e0 | 108 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TLE2144AMFKB
Texas Instruments
|
$44.4660 | Yes | No | Active | 1.5 mV | 45 V/us | 1.8 µA | 18 mA | 85 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | MILITARY | 6000 | 5000 | NO | S-CQCC-N20 | Not Qualified | e0 | 108 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-9151901M2A
Analog Devices Inc
|
$214.9700 | No | No | Active | 500 µV | 22 V/us | 75 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 16 V/us | 18 V | MILITARY | 4700 | 500000 | NO | S-CQCC-N20 | Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||||||||
|
TLC2264AMFKB
Texas Instruments
|
$36.5988 | Yes | No | Active | 2.5 mV | 0.55 V/us | 800 pA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.3 V/us | 8 V | MILITARY | 710 | 55000 | NO | S-CQCC-N20 | Not Qualified | e0 | 83 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
AD704SE/883B
Analog Devices Inc
|
$133.9400 | No | No | Active | 250 µV | 0.15 V/us | 700 pA | 2.6 mA | 108 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 270 pA | YES | YES | YES | YES | -18 V | 18 V | MILITARY | 800 | 200000 | S-XQCC-N20 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | E-20-1 | ||||||||||
|
5962-88760012A
Texas Instruments
|
$42.2354 | Yes | No | Active | 150 µV | 0.4 V/us | 30 nA | 1.1 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 800 pA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 500000 | NO | S-CQCC-N20 | Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9088203V2A
Texas Instruments
|
$369.1165 | Yes | No | Active | 200 µV | 2.5 V/us | 500 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 500 pA | YES | YES | NO | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1800 | 45000 | NO | S-CQCC-N20 | Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | BULK | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
5962-9088109Q2X
Texas Instruments
|
Check for Price | Active | 700 µV | 0.7 V/us | 90 nA | 1.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | 4 nA | NO | YES | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 2800 | 100000 | NO | S-CQCC-N20 | Not Qualified | 108 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-9088106Q2X
Texas Instruments
|
Check for Price | Active | 950 µV | 0.7 V/us | 90 nA | 300 µA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 65 nA | YES | 5 nA | NO | NO | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 2800 | 100000 | NO | S-CQCC-N20 | Not Qualified | 105 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-9088103M2X
Texas Instruments
|
Check for Price | Active | 1.2 mV | 0.7 V/us | 90 nA | 300 µA | 92 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | NO | YES | -20 V | NO | NO | 0.45 V/us | 20 V | MILITARY | 2800 | 4000000 | NO | S-CQCC-N20 | Not Qualified | 102 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 |