Filter Your Search
21 - 30 of 235 results
|
RH1056AMH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 1.1 mV | 10 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 6500 | O-MBCY-W8 | Not Qualified | e3 | 85 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
RH37CMH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM158AH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 0.5 V/us | 10 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||
|
LM358H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 0.1 V/us | 50 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | RAIL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||
|
LM258H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 85 dB | 1 | 85 °C | -25 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||
|
LM158H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 0.5 V/us | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||
|
RH27CMH
Analog Devices Inc
|
Check for Price | No | Active | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
RH108AMH
Analog Devices Inc
|
Check for Price | No | Active | 1 mV | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
RH118MH
Analog Devices Inc
|
Check for Price | No | Active | 10 mV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | MILITARY | 15000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
RH1013MH
Analog Devices Inc
|
Check for Price | No | No | Active | 750 µV | 120 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.39.00.01 | 8 | 05-08-1320 |