Filter Your Search
31 - 40 of 235 results
|
LM158AH
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
RH37CMH
Analog Devices Inc
|
Check for Price | No | Active | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM158H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM118H/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 50 V/us | 250 nA | 11 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LM258H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -25 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM358H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.1 V/us | 50 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | RAIL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM158H/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 1 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-5, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
RH1056AMH
Analog Devices Inc
|
Check for Price | No | No | Active | 1.1 mV | 10 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 6500 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | 8 | compliant | USML XV(E) | 8542.33.00.01 | 05-08-1320 | ||||||||||||||||
|
JM38510/10101BGC
Defense Logistics Agency
|
Check for Price | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | TO-5, 8 PIN | unknown | ||||||||||||||||||||||||
|
LM118H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 |