Filter Your Search
51 - 60 of 235 results
|
JM38510/10101BGA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
JM38510/10107BGA
Linear Technology
|
Check for Price | Obsolete | 4 mV | 50 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | O-MBCY-W8 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-99, 8 PIN | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||||||||||||
|
5962-8771002VGA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||||||
|
JM38510/10101SGX
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
5962-8771002VGX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||||||||||||||
|
JM38510/10101SGA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
5962L8771002VGA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||
|
5962L8771002QGX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 50k Rad(Si) V | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||||||||||||||||
|
5962L8771002VGX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||||||||||||||
|
RH27CMH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 |