Filter Your Search
11 - 20 of 49 results
|
SPT206AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 11 mV | 3.4 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 60 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
5962-9098001MXA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.5 mV | 250 V/us | 2.6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 34000 | O-MBCY-W12 | MILITARY | 72 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | NOT SPECIFIED | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | TO-8, | 8 | unknown | ||||||||||||||||||||
|
AD842JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 375 V/us | 10 µA | 16 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 40000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
SPT231AMH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 mV | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 46 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
MSK0041E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-XBCY-W12 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
AD843BHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 250 V/us | 65 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | 76 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-8964201XX
Analog Devices Inc
|
Check for Price | Obsolete | 3.5 mV | 375 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 80000 | O-MBCY-W12 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-8, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
AD842KHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 375 V/us | 6 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 50000 | O-MBCY-W12 | Not Qualified | 115 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
AD382LH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | 20 V/us | COMMERCIAL | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 70 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
H0S-050C
Analog Devices Inc
|
Check for Price | No | Obsolete | 35 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 |