Filter Your Search
21 - 30 of 49 results
|
AD841JH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | O-MBCY-W12 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | TO-8, | 12 | unknown | |||||||||||||||
|
H0S-060SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AD841JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD842SHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 375 V/us | 12 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | MILITARY | 80000 | 40000 | O-MBCY-W12 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD843SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.5 mV | 250 V/us | 2.6 µA | 16 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | -18 V | 160 V/us | 18 V | MILITARY | 34000 | 15000 | O-MBCY-W12 | Not Qualified | e0 | 72 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
MSK0041
Anaren Microwave
|
Check for Price | Yes | Transferred | 6 mV | 3 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | O-CBCY-W12 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | 12 | CERAMIC, METAL-SEALED COFIRED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | TO-8, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
MSK0041
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | O-CBCY-W12 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | 12 | CERAMIC, METAL-SEALED COFIRED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD841KH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 mV | 300 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | O-MBCY-W12 | COMMERCIAL | e4 | 109 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | TO-8, | 12 | unknown | |||||||||||||||
|
AD841JHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e3 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, QUAD12,.4SQ | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MSK0041E
Anaren Microwave
|
Check for Price | Yes | Transferred | 6 mV | 3 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-XBCY-W12 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | TO-8, | unknown | EAR99 | 8542.33.00.01 |