Filter Your Search
21 - 30 of 986 results
|
OP-221BJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 300 µV | 0.3 V/us | 100 nA | 850 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 0.2 V/us | 18 V | MILITARY | 600 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, | 8 | unknown | |||||||||||||||||||||||
|
OP220GJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.3 mV | 0.05 V/us | 40 nA | 330 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 200 | 800000 | NO | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP220AJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 0.05 V/us | 25 nA | 250 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | -18 V | 18 V | MILITARY | 200 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
AD648TH/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 1.8 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | O-MBCY-W8 | MILITARY | e0 | 76 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown | |||||||||||||||||||||||||
|
MC1558G
Texas Instruments
|
$6.3736 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | e0 | 90 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OP-14J/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 0.25 V/us | 22 V | MILITARY | 1300 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP249EJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 500 µV | 22 V/us | 3 nA | 7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V/us | 18 V | INDUSTRIAL | 4700 | 1000000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP251EJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.65 mV | 18 V/us | 1.4 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 13000 | O-MBCY-W8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
AD647LH
Rochester Electronics LLC
|
Check for Price | Active | 500 µV | 3 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | O-MBCY-W8 | COMMERCIAL | 80 dB | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | NOT SPECIFIED | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | TO-99, | 8 | unknown | ||||||||||||||||||||||||||||||||
|
LM358H
STMicroelectronics
|
Check for Price | No | No | Obsolete | 9 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 60 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 |