Filter Your Search
41 - 50 of 986 results
|
AD648TH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 1.8 V/us | 10 pA | 400 µA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | MILITARY | 1000 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
5962-8771401GA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 60 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.25 V/us | MILITARY | 1300 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
ICL7621BMTV-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 7 mV | 0.016 V/us | 4 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | MILITARY | 44 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | TO-99, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
OP14EJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 0.5 V/us | 60 nA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1300 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD642SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 3 V/us | 35 pA | 2.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 2 V/us | 18 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
LF442AMH/NOPB
Texas Instruments
|
$17.6814 | Yes | Yes | Active | 1 mV | 1 V/us | 50 pA | 1 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 1.5 nA | YES | NO | YES | -22 V | NO | NO | 0.8 V/us | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 95 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP215AJ/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 18 V/us | 300 pA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP14AJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 0.5 V/us | 60 nA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -22 V | 0.25 V/us | 22 V | MILITARY | 1300 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM158AHRLQMLV
Texas Instruments
|
$348.4229 | Yes | No | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
5962-8853802GX
Precision Monolithics Inc
|
Check for Price | Obsolete | 2 mV | 200 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 3500 | O-MBCY-W8 | Not Qualified | e0 | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, 8 PIN | unknown |