Filter Your Search
11 - 20 of 316 results
|
NCS20231SN2T1G
onsemi
|
$0.6811 | Yes | Active | 0.0015 µV | 2.7 V/us | 800 pA | 630 µA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 3000 | 63095.73445 | NO | R-PDSO-G5 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | 2020-04-14 | onsemi | |||||||||||
|
NCS333ASN2T1G
onsemi
|
$0.6532 | Yes | Active | 10 µV | 0.15 V/us | 200 pA | 45 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CHOPPER-STAB | 200 pA | NO | 400 pA | NO | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 350 | 199526.231 | NO | R-PDSO-G5 | e3 | 123 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483 | compliant | EAR99 | 8542.33.00.01 | onsemi | TSOP-5 | ||||||||
|
NCS21871SN2T1G
onsemi
|
$0.5951 | Yes | Active | 45 µV | 0.05 V/us | 45 µA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 400 pA | YES | 800 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | 199526 | NO | R-PDSO-G5 | e3 | 111 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||
|
NCV20231SN2T1G
onsemi
|
$0.7729 | Yes | Active | 0.0015 µV | 2.7 V/us | 6 nA | 700 µA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 3000 | 63095.73445 | NO | R-PDSO-G5 | e4 | 125 dB | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | 2020-04-14 | onsemi | |||||||||
|
NCV21801SN2T1G
onsemi
|
$1.1190 | Yes | Active | 10 µV | 0.7 V/us | 5 nA | 200 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | NO | NO | 6 V | 1500 | 1000000 | NO | R-PDSO-G5 | 134 dB | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483 | compliant | onsemi | ||||||||||||||||
|
NCS20166SN2T1G
onsemi
|
$0.9820 | Yes | Active | 1.05 mV | 6 V/us | 600 pA | 1.55 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | 600 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | NO | R-PDSO-G5 | e3 | 87 dB | 1 | 25 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | EAR99 | 8542.33.00.01 | 2019-12-06 | onsemi | SC-74, 5 PIN | |||||||||||
|
NCV21911SN2T1G
onsemi
|
$2.0359 | Yes | Active | 25 µV | 1.6 V/us | 3.5 nA | 570 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 4 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | 3.5 nA | YES | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 2000 | 1778279 | NO | R-PDSO-G5 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||
|
TS951RIYLT
STMicroelectronics
|
$0.5321 | Yes | Active | 8 mV | 1.3 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 100 nA | NO | 40 nA | NO | YES | NO | NO | NO | 14 V | AUTOMOTIVE | 10000 | NO | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||
|
TA75S01F(TE85L,F)
Toshiba America Electronic Components
|
$0.2915 | Yes | Active | 7 mV | 800 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 19950 | NO | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | TOSHIBA CORP | compliant | Toshiba | SSOP | 5 | ||||||||||||||||||||||||
|
NCV20091SN3T1G
onsemi
|
$0.5945 | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |