Filter Your Search
21 - 30 of 1,833 results
|
NJM2904CARB1-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | VSSOP, TSSOP8,.16 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||||
|
NJU7029RB1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 mV | 1 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 3000 | R-PDSO-G8 | Not Qualified | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||||||||||||||||||
|
BD7542SFVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 mV | 0.3 V/us | 2 | OPERATIONAL AMPLIFIER | 12 V | CMOS | 15.5 V | INDUSTRIAL | 600 | R-PDSO-G8 | Not Qualified | e2 | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | ||||||||||||||||||||
|
LMV358QDDURE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 1 V/us | 250 nA | 615 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, TSSOP8,.12,20 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||
|
LMV358IDDURG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 1 V/us | 250 nA | 440 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP, TSSOP8,.12,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||
|
BU7262FVM-TR
ROHM Semiconductor
|
$0.8290 | Yes | Yes | Active | 10 mV | 1.1 V/us | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 2000 | 3160 | R-PDSO-G8 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | MSOP | 8 | |||||||||||||
|
BD12732FVM-TR
ROHM Semiconductor
|
Check for Price | Active | 5 mV | 0.4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 7 V | INDUSTRIAL | 1000 | R-PDSO-G8 | 70 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
BU7442FVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 mV | 0.3 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 600 | R-PDSO-G8 | Not Qualified | e2 | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | ||||||||||||||||||||
|
EL5211IYEZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | INTERSIL CORP | VSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | ||||||||||||||||||||||||||||
|
NJM2717RB1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 40 V/us | 4.4 µA | 11 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.4 µA | YES | NO | NO | NO | NO | NO | 15 V | INDUSTRIAL | 20000 | 1000 | NO | R-PDSO-G8 | Not Qualified | e6 | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | VSSOP, TSSOP8,.16 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 |