Filter Your Search
31 - 40 of 1,833 results
|
LMV358QDDURE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 1 V/us | 250 nA | 615 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
BD12732FVM-TR
ROHM Semiconductor
|
Check for Price | Active | 5 mV | 0.4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 7 V | INDUSTRIAL | 1000 | R-PDSO-G8 | 70 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
BU7262FVM-TR
ROHM Semiconductor
|
$0.8290 | Yes | Yes | Active | 10 mV | 1.1 V/us | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 2000 | 3160 | R-PDSO-G8 | Not Qualified | 60 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||||||
|
NJM2740RB1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 mV | 4 V/us | 300 nA | 5 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | 100 nA | NO | NO | NO | -4 V | NO | NO | 4 V | AUTOMOTIVE | 12000 | 1000 | NO | R-PDSO-G8 | 74 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | VSSOP, TSSOP8,.16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
BD7542SFVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 mV | 0.3 V/us | 2 | OPERATIONAL AMPLIFIER | 12 V | CMOS | 15.5 V | INDUSTRIAL | 600 | R-PDSO-G8 | Not Qualified | e2 | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | VSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
BA4580YFVM-MTR
ROHM Semiconductor
|
Check for Price | Active | 3 mV | 5 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 10000 | R-PDSO-G8 | 110 dB | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
BU7242YFVM-CTR
ROHM Semiconductor
|
Check for Price | Yes | Active | 12 mV | 0.4 V/us | 6 nA | 600 µA | 45 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 300 pA | YES | NO | YES | NO | NO | AUTOMOTIVE | 1000 | 3162.28 | NO | R-PDSO-G8 | 70 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.17 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | VSSOP, TSSOP8,.17 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LTC6253HTS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.4 mV | 170 V/us | 3.5 µA | 2 | 2.7 V | CMOS | 5.5 V | AUTOMOTIVE | 630000 | R-PDSO-G8 | e3 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 8 | compliant | 05-08-1637 | ||||||||||||||||||||||||||
|
BA3404FVM-E2
ROHM Semiconductor
|
Check for Price | Active | 7 mV | 0.2 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 32 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | LEAD FREE, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
BU7442SFVM-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 mV | 0.3 V/us | 480 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 600 | 3160 | R-PDSO-G8 | Not Qualified | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |