Filter Your Search
21 - 30 of 2,593 results
|
SGM8581XS8G/TR
SG Micro Corp
|
$0.7964 | Yes | Contact Manufacturer | 106 µV | 0.75 V/us | 845 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 6 V | 1500 | 35481.33892 | NO | R-PDSO-G8 | 90 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
SGM8270-2XS8G/TR
SG Micro Corp
|
$0.8366 | Yes | Contact Manufacturer | 3 mV | 8 V/us | 300 pA | 1.5 mA | 73 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | NO | NO | 40 V | 2500 | 4466.835922 | NO | R-PDSO-G8 | 85 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
SGM8042YS8G/TR
SG Micro Corp
|
$0.8653 | Contact Manufacturer | 2.5 mV | 4000 V/us | 2 | OPERATIONAL AMPLIFIER | 2.5 V | 6 V | INDUSTRIAL | 13.5 | R-PDSO-G8 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SGM8270-4XS14G/TR
SG Micro Corp
|
$0.9097 | Yes | Contact Manufacturer | 1.4 mV | 8 V/us | 120 pA | 12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 120 pA | YES | YES | NO | NO | -20 V | NO | NO | 20 V | 2200 | 11220.18454 | NO | R-PDSO-G14 | 88 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.53 mm | SG MICRO CORP | SOIC-14 | compliant | ||||||
|
SGM8524XS14/TR
SG Micro Corp
|
$0.9097 | Contact Manufacturer | SG MICRO CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SGM8959-1XC5G/TR
SG Micro Corp
|
$0.9097 | Contact Manufacturer | 28 µV | 1 V/us | 665 µA | 105 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | 4000 | 316227.766 | NO | R-PDSO-G5 | 123 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.1 mm | SG MICRO CORP | SC-70, 5 PIN | unknown | ||||||||||
|
SGM80582XS8G/TR
SG Micro Corp
|
$0.9097 | Contact Manufacturer | SG MICRO CORP | SOIC-8 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
SGM724XS14/TR
SG Micro Corp
|
$0.9535 | Contact Manufacturer | SG MICRO CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SGM8632XS/TR
SG Micro Corp
|
$0.9535 | Contact Manufacturer | 4.6 mV | 3.7 V/us | 1.48 mA | 73 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7.5 V | 6000 | 8912.5093 | NO | R-PDSO-G8 | 83 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | SG MICRO CORP | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
SGM8040-2YS8G/TR
SG Micro Corp
|
$1.0213 | Contact Manufacturer | 530 µV | 0.0035 V/us | 1.8 µA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 1.25 V | -1.25 V | VOLTAGE-FEEDBACK | 200 pA | YES | NO | NO | NO | -3 V | NO | NO | 3 V | 11 | 25118.86431 | NO | R-PDSO-G8 | 92 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 |