Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 2,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Contact Manufacturer
Select parts from the table below to compare.
Compare
Compare
TJ358GD
HTC Korea
$0.1112 Contact Manufacturer 9 mV 0.7 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V 45 V AUTOMOTIVE 700 R-PDSO-G8 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP-8 unknown EAR99 8542.33.00.01
TJ324GD
HTC Korea
$0.1864 Contact Manufacturer 9 mV 500 nA 4 OPERATIONAL AMPLIFIER 5 V 40 V AUTOMOTIVE R-PDSO-G14 80 dB 125 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP-14 unknown EAR99 8542.33.00.01
LM358ZS8G/TR
SG Micro Corp
$0.1995 Contact Manufacturer 6.6 mV 0.35 V/us 800 µA 82 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES NO NO NO NO NO 32 V 1100 39810.71705 NO R-PDSO-G8 118 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SG MICRO CORP SOIC-8 unknown EAR99 8542.33.00.01
LM2904XS8G/TR
SG Micro Corp
$0.1995 Yes Contact Manufacturer 6.8 mV 0.35 V/us 160 pA 950 µA 72 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 160 pA YES YES NO YES NO NO 34 V 1100 14125.37545 NO R-PDSO-G8 118 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SG MICRO CORP SOIC-8 unknown EAR99 8542.33.00.01
LM324ZS14G/TR
SG Micro Corp
$0.3357 Yes Contact Manufacturer 6.6 mV 0.35 V/us 1.4 mA 80 dB 4 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO NO NO NO 32 V 1100 31622.7766 NO R-PDSO-G14 118 dB 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.63 mm SG MICRO CORP SOIC-14 unknown EAR99 8542.33.00.01
LM321ZN5G/TR
SG Micro Corp
$0.4193 Yes Contact Manufacturer 6.6 mV 0.35 V/us 410 µA 80 dB 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK YES YES NO YES NO NO 32 V 1100 31622.7766 NO R-PDSO-G5 118 dB 70 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 950 µm DUAL 1.25 mm 1.6 mm 2.92 mm SG MICRO CORP SOT-23, 5 PIN unknown EAR99 8542.33.00.01
SGM8541XN5/TR
SG Micro Corp
$0.4403 Yes Contact Manufacturer 3.5 mV 0.52 V/us 89 µA 56 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V 1100 4466.835922 NO R-PDSO-G5 80 dB 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 950 µm DUAL 1.25 mm 1.6 mm 2.92 mm SG MICRO CORP SOT-23, 5 PIN unknown EAR99 8542.33.00.01
SGM8521XS/TR
SG Micro Corp
$0.4403 Contact Manufacturer SG MICRO CORP , unknown EAR99 8542.33.00.01
SGMOP07EXS8G/TR
SG Micro Corp
$0.4403 Contact Manufacturer 220 µV 3 V/us 45 nA 1 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 12 nA YES NO YES NO -20 V NO NO 20 V 600 199526.2 NO R-PDSO-G8 140 dB 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SG MICRO CORP SOIC-8 unknown EAR99 8542.33.00.01
SGM8041YN5G/TR
SG Micro Corp
$0.4985 Contact Manufacturer 2.5 mV 3000 V/us 1 OPERATIONAL AMPLIFIER 2.5 V 6 V INDUSTRIAL 14.3 R-PDSO-G5 84 dB 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.25 mm 1.6 mm 2.92 mm SG MICRO CORP LSSOP, unknown EAR99 8542.33.00.01