Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 886 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: BIFET
Select parts from the table below to compare.
Compare
Compare
TL032CPE4
Texas Instruments
$0.2350 No Active 1.5 mV 2.9 V/us 400 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1 V/us 18 V COMMERCIAL 1100 3000 NO R-PDIP-T8 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL031CDR
Texas Instruments
$0.2811 Yes Yes Active 1.5 mV 2.9 V/us 400 pA 250 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V COMMERCIAL 1100 5000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL031CP
Texas Instruments
$0.3083 Yes Yes Active 1.5 mV 2.9 V/us 400 pA 280 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V COMMERCIAL 1100 5000 NO R-PDIP-T8 Not Qualified e4 94 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL032CDR
Texas Instruments
$0.3403 Yes Yes Active 1.5 mV 2.9 V/us 400 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V COMMERCIAL 1100 5000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL031IP
Texas Instruments
$0.3527 Yes Yes Active 1.5 mV 2.9 V/us 900 pA 280 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V INDUSTRIAL 1100 5000 NO R-PDIP-T8 Not Qualified e4 94 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL032CPSR
Texas Instruments
$0.3545 Yes Yes Active 1.5 mV 2.9 V/us 400 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1 V/us 18 V COMMERCIAL 1100 3000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP DIP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL031ID
Texas Instruments
$0.3736 Yes Yes Active 1.5 mV 2.9 V/us 900 pA 250 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V INDUSTRIAL 1100 5000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL032IDR
Texas Instruments
$0.3807 Yes Yes Active 1.5 mV 2.9 V/us 900 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V INDUSTRIAL 1100 5000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL032CD
Texas Instruments
$0.4201 Yes Yes Lifetime Buy 1.5 mV 2.9 V/us 400 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V COMMERCIAL 1100 5000 NO R-PDSO-G8 Not Qualified e4 94 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL032IP
Texas Instruments
$0.4287 Yes Yes Active 1.5 mV 2.9 V/us 900 pA 560 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO NO 1.5 V/us 18 V INDUSTRIAL 1100 5000 NO R-PDIP-T8 Not Qualified e4 94 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments