Filter Your Search
41 - 50 of 51,431 results
|
THS4041IDGNG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 13 mV | 400 V/us | 8 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 45000 | 2000 | YES | S-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
5962-01-140-1640
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 100 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | COMMERCIAL | 125000 | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
CA748CS
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | NO | NO | 36 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 8 | METAL | TO-5,8PIN,DIL | Tin/Lead (Sn/Pb) | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
MC1741NCG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
M38510/10104SPA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
CA3053
RCA
|
Check for Price | No | Transferred | 5 mA | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC0024H/MIL
Micra Corp
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=20) | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRA CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
OP37AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
JM38510/10103BHA
Microsemi Corporation
|
Check for Price | No | Transferred | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.3 V/us | 22 V | MILITARY | 10000 | R-XDFP-F10 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | MICROSEMI CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
OPA2830IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 9.3 mV | 550 V/us | 13 µA | 9.5 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1.1 µA | NO | NO | NO | -5.5 V | NO | NO | 105 V/us | 5.5 V | INDUSTRIAL | 290000 | 1995.262 | YES | R-PDSO-G8 | Not Qualified | e4 | 71 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |