Filter Your Search
21 - 30 of 51,431 results
|
TL322IDR
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 0.6 V/us | 1 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 1000 | 15000 | R-PDSO-G8 | Not Qualified | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1816CDD
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 1500 V/us | 10 µA | 24 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | 500 | YES | S-PDSO-N8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | VSON, SOLCC8,.11,20 | 8 | not_compliant | EAR99 | 8542.33.00.01 | DD | |||||||||
|
5962-9083802HXA
International Rectifier
|
Check for Price | No | No | Obsolete | 1 mV | 50 nA | 60 mA | 2 | OPERATIONAL AMPLIFIER | 37 V | -37 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | NO | 6 V/us | 40 V | MILITARY | 20000 | NO | O-MBFM-P12 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | TO-3 | , CAN8/9,.5FL | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
ISL28217FBBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 110 µV | 0.5 V/us | 1.5 nA | 1.36 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | YES | -42 V | 42 V | AUTOMOTIVE | 1500 | 3000000 | R-PDSO-G8 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | DFN, MSOP, SOIC | SOP, SOP8,.25 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1803CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 8.5 mV | 84 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 80000 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1127CN#TR
Linear Technology
|
Check for Price | No | Transferred | 240 µV | 10.2 V/us | 65 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 65000 | R-PDIP-T14 | e0 | 121 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | 19.558 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
EL2227CYZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 45 V/us | 9 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -14 V | 14 V | INDUSTRIAL | 137000 | S-PDSO-G8 | e3 | 97 dB | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | ||||||||||||||||||||||
|
LM358BP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 9 mV | 0.1 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | S-PBGA-B8 | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, BUMP, SMD-8 | 8 | unknown | ||||||||||||||||||||||||||
|
LM101AD/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 75 nA | 2.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||
|
AD8001AR-REEL7
Analog Devices Inc
|
$4.9759 | No | No | Obsolete | 9 mV | 1000 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 800 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | R-8 |