Filter Your Search
21 - 30 of 744 results
|
PA73
Apex Microtechnology Inc
|
$81.7272 | Yes | Yes | Active | 10 mV | 2.6 V/us | 40 nA | 30 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | OTHER | 1000 | 35000 | O-MBFM-P8 | Not Qualified | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PA01
Apex Microtechnology Inc
|
$87.8033 | Yes | Yes | Active | 12 mV | 2.6 V/us | 50 nA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -30 V | YES | 1 V/us | 30 V | OTHER | 1000 | 35000 | O-MBFM-P8 | Not Qualified | 110 dB | 85 °C | -25 °C | 300 | 10 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PA95
Apex Microtechnology Inc
|
$144.0871 | No | Yes | Active | 5 mV | 30 V/us | 2 nA | 2.2 mA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | -450 V | YES | 450 V | MILITARY | 10000 | 50100 | NO | R-PSFM-T8 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SIP8/12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP8/12,.16TB | 12/8 | compliant | EAR99 | 8542.33.00.01 | PA94 | ||||||||
|
PA13A
Apex Microtechnology Inc
|
$138.7548 | No | Yes | Active | 4 mV | 4 V/us | 20 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-PSFM-T12 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA107DP
Apex Microtechnology Inc
|
$303.2915 | Yes | Yes | Active | 10 mV | 3000 V/us | 35 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | YES (AVCL>=20) | YES | NO | NO | -18 V | YES | 2500 V/us | 18 V | OTHER | 180000 | YES | R-XSFM-T12 | Not Qualified | e3 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
5962-8762001YA
Apex Microtechnology Inc
|
Check for Price | Active | 5 mV | 20 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 50000 | O-MBFM-P8 | Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
5962-8762002YA
Apex Microtechnology Inc
|
$273.4700 | Active | 5 mV | 20 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 35000 | O-MBFM-P8 | Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
5962-9067901HXA
Apex Microtechnology Inc
|
Check for Price | Active | 10 mV | 200 pA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 8.5 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN/LEAD (SN/PB) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-9082801HXA
Micron Technology Inc
|
Check for Price | Active | 6 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | MILITARY | O-XBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICRON TECHNOLOGY INC | BFM | , | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
5962-9065901HXA
Micron Technology Inc
|
Check for Price | Active | 6 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | MILITARY | 4000 | O-XBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICRON TECHNOLOGY INC | BFM | , | 8 | compliant | EAR99 | 8542.33.00.01 |