Filter Your Search
41 - 50 of 744 results
|
PA51M
Apex Microtechnology Inc
|
$245.5600 | No | Active | 10 mV | 2.6 V/us | 40 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 50000 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA10M
Apex Microtechnology Inc
|
$270.3200 | No | Active | 6 mV | 3 V/us | 30 nA | 75 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA02M
Apex Microtechnology Inc
|
$247.0400 | No | No | Active | 10 mV | 20 V/us | 200 pA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 8.5 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD8036AN
Analog Devices Inc
|
$8.4888 | No | No | Obsolete | 11 mV | 1200 V/us | 15 µA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 900 V/us | 6.3 V | INDUSTRIAL | 240000 | 100 | YES | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AM-500GC
DATEL Inc
|
Check for Price | No | Active | 3 mV | 1800 V/us | 4 nA | 33 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 4 nA | YES | NO | -18 V | YES | 18 V | COMMERCIAL | 130000 | YES | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AM-1435MC
DATEL Inc
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 30 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -16 V | 250 V/us | 16 V | COMMERCIAL | 1000000 | 31000 | YES | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
AM-1435MM
DATEL Inc
|
Check for Price | No | Active | 5 mV | 300 V/us | 30 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -16 V | 250 V/us | 16 V | MILITARY | 1000000 | 31000 | YES | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
AM-500MM-QL
DATEL Inc
|
Check for Price | No | No | Active | 3 mV | 1800 V/us | 4 nA | 33 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 4 nA | YES | NO | -18 V | YES | 18 V | MILITARY | 130000 | YES | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
MP39CL
Apex Microtechnology Inc
|
$80.2709 | No | Yes | Not Recommended | 10 mV | 200 pA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | INDUSTRIAL | 2000 | R-XDMA-P30 | Not Qualified | e2 | 98 dB | 85 °C | -40 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN NICKEL | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | MODULE | , | 30 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
AM-1435MM-QL
DATEL Inc
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 30 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -16 V | 250 V/us | 16 V | MILITARY | 1000000 | 31000 | YES | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | DATEL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |