Filter Your Search
41 - 50 of 430 results
|
OP282GSZ-REEL7
Analog Devices Inc
|
$3.2389 | No | Yes | Active | 4.5 mV | 9 V/us | 500 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||
|
AD8512ARZ
Analog Devices Inc
|
$3.2839 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||
|
ADA4610-1ARJZ-R2
Analog Devices Inc
|
$3.2841 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 1.85 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 15848.93 | NO | R-PDSO-G5 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 5 PIN | 5 | RJ-5 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||
|
AD8512ARMZ
Analog Devices Inc
|
$3.4085 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||
|
AD8641ARZ-REEL7
Analog Devices Inc
|
$3.4160 | No | Yes | Active | 1.5 mV | 3 V/us | 260 pA | 330 µA | 1 | OPERATIONAL AMPLIFIER | 13 V | -13 V | JFET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | -13.65 V | 13.65 V | AUTOMOTIVE | 3500 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||
|
OP482GS-REEL
Analog Devices Inc
|
$3.4213 | No | No | Obsolete | 6 mV | 9 V/us | 500 pA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 4000 | 20000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | R-14 | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||
|
AD8512ARZ-REEL7
Analog Devices Inc
|
$3.5745 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||
|
AD8641ARZ
Analog Devices Inc
|
$3.6595 | No | Yes | Active | 1.5 mV | 3 V/us | 260 pA | 330 µA | 1 | OPERATIONAL AMPLIFIER | 13 V | -13 V | JFET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | -13.65 V | 13.65 V | AUTOMOTIVE | 3500 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||
|
OPA2140AIDGKR
Texas Instruments
|
$3.7671 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 5.4 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | S-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, MO-187AA, MSOP-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | ||||||
|
OPA2140AIDR
Texas Instruments
|
$3.8182 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 5.4 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 |