Parametric results for: AD8031ARTZ-R2 under Operational Amplifiers

Filter Your Search

1 - 10 of 110,042 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
LM358LVIDR
Texas Instruments
$0.0502 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm EAR99 8542.33.00.01
package
AS358MTR-G1
Diodes Incorporated
$0.0534 Yes Active 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm EAR99 8542.33.00.01 SOIC SOIC-8 8
package
AS358AMTR-E1
Diodes Incorporated
$0.0546 Yes Not Recommended 5 mV 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 100 nA NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm EAR99 8542.33.00.01 SOIC SOIC-8 8
package
LM321LVIDCKR
Texas Instruments
$0.0557 Yes Yes Active 3 mV 1.5 V/us 150 µA 63 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G5 e3 92 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm EAR99 8542.33.00.01
package
LM2904LVIDR
Texas Instruments
$0.0632 Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 15 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 316227.7 NO R-PDSO-G8 e4 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm EAR99 8542.33.00.01
package
LM358LVIPWR
Texas Instruments
$0.0644 Yes Yes Active 3 mV 1.5 V/us 300 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1000 NO R-PDSO-G8 e3 100 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm EAR99 8542.33.00.01
LM358BIDDFR
Texas Instruments
$0.0649 Yes Yes Active 3 mV 0.5 V/us 50 nA 1.6 mA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES 4 nA NO NO YES NO NO 40 V INDUSTRIAL 1200 35000 NO R-PDSO-G8 e4 94 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm EAR99 8542.33.00.01
package
AP358SG-13
Diodes Incorporated
$0.0654 Yes Obsolete 7 mV 250 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V COMMERCIAL 1000 25000 R-PDSO-G8 Not Qualified e3 85 dB 3 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm EAR99 8542.33.00.01 SOIC GREEN, SOP-8 8
HV56022-V/KNX
Microchip Technology Inc
$0.0661 Yes Active OPERATIONAL AMPLIFIER EAR99 8542.33.00.01 20 VQFN-20
package
LM2904LVIDGKR
Texas Instruments
$0.0671 Yes Yes Active 3 mV 1.5 V/us 15 pA 320 µA 63 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 15 pA YES YES NO YES NO NO 6 V AUTOMOTIVE 1000 316227.7 NO R-PDSO-G8 e4 92 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm EAR99 8542.33.00.01 2018-09-23