Filter Your Search
1 - 2 of 2 results
|
AD8031ARTZ-R2
Analog Devices Inc
|
$3.8126 | No | Yes | Active | 10 mV | 35 V/us | 2 µA | 1.6 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 25 V/us | 6.3 V | INDUSTRIAL | 80000 | 5000 | YES | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 | |||
|
AD8031ARTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 35 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G5 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | LSSOP, | 5 | Unknown |