Filter Your Search
21 - 30 of 103,201 results
|
AD8212YRMZ
Analog Devices Inc
|
$2.9452 | No | Yes | Active | 1 | OPERATIONAL AMPLIFIER | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||
|
OPA2277UA
Texas Instruments
|
$3.7006 | Yes | Active | 20 µV | 0.8 V/us | 4 nA | 1.8 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 2.8 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 1995262 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
AD8616ARMZ
Analog Devices Inc
|
$2.9041 | No | Yes | Active | 60 µV | 12 V/us | 550 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | 0.5 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 24 | 1500000 | NO | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
LT1014DDW
Texas Instruments
|
$4.2264 | Yes | Yes | Active | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
MC33078DR
Texas Instruments
|
$0.4807 | Yes | Yes | Active | 2 mV | 7 V/us | 800 nA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | INDUSTRIAL | 16000 | 17800 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
AD8629ARMZ
Analog Devices Inc
|
$3.5531 | No | Yes | Active | 10 µV | 1 V/us | 1.5 nA | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 2500 | 178000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
OPA4170AIPW
Texas Instruments
|
$1.9222 | Yes | Yes | Active | 1.8 mV | 0.4 V/us | 3.5 nA | 580 µA | 104 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | 15 pA | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1200 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8218BRMZ
Analog Devices Inc
|
$2.2384 | No | Yes | Active | 1 | OPERATIONAL AMPLIFIER | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||
|
OPA129U
Texas Instruments
|
$5.0436 | Yes | Yes | Obsolete | 5 mV | 2.5 V/us | 0.25 pA | 1.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 0.25 pA | YES | YES | NO | NO | -18 V | NO | NO | 1 V/us | 18 V | AUTOMOTIVE | 1000 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 118 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1994-01-01 | |||||
|
MCP6001T-I/OT
Microchip Technology Inc
|
$0.2450 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip |