Parametric results for: MAX409BEPA+ under Operational Amplifiers

Filter Your Search

21 - 30 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LM358DR
ROHM Semiconductor
$0.3993 Yes Yes Obsolete 9 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO NO NO NO 32 V COMMERCIAL 700 25000 NO R-PDSO-G8 Not Qualified 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES GULL WING 1.27 mm DUAL 1.65 mm 3.9 mm 4.9 mm ROHM CO LTD SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
ADA4898-2YRDZ
Analog Devices Inc
$7.2465 No Yes Active 160 µV 50 V/us 500 nA 17.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO YES NO -18 V NO NO 18 V INDUSTRIAL 22380 NO R-PDSO-G8 Not Qualified e3 120 dB 3 105 °C -40 °C 260 40 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Analog Devices RD-8-2
AD822ARZ
Analog Devices Inc
$6.7377 No Yes Active 3 mV 3 V/us 5 nA 1.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 pA YES YES NO YES -18 V NO NO 18 V INDUSTRIAL 1900 20000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Analog Devices R-8
AD8212YRMZ
Analog Devices Inc
$2.9452 No Yes Active 1 OPERATIONAL AMPLIFIER AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8
OPA2277UA
Texas Instruments
$3.7006 Yes Active 20 µV 0.8 V/us 4 nA 1.8 mA 115 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES 2.8 nA NO YES YES -18 V NO NO 18 V INDUSTRIAL 1000 1995262 NO R-PDSO-G8 Not Qualified e4 140 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8616ARMZ
Analog Devices Inc
$2.8431 No Yes Active 60 µV 12 V/us 550 pA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES 0.5 pA YES YES NO NO NO 6 V AUTOMOTIVE 24 1500000 NO S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Analog Devices RM-8
LT1014DDW
Texas Instruments
$4.2264 Yes Yes Active 800 µV 0.4 V/us 38 nA 2.2 mA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 30 nA YES 2 nA NO NO YES -22 V NO NO 0.2 V/us 22 V COMMERCIAL 700 500000 NO R-PDSO-G16 Not Qualified e4 117 dB 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
MC33078DR
Texas Instruments
$0.4807 Yes Yes Active 2 mV 7 V/us 800 nA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES 150 nA NO NO NO -18 V NO NO 5 V/us 18 V INDUSTRIAL 16000 17800 NO R-PDSO-G8 Not Qualified e4 100 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8629ARMZ
Analog Devices Inc
$3.4125 No Yes Active 10 µV 1 V/us 1.5 nA 2.4 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB 100 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 2500 178000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Analog Devices RM-8
OPA4170AIPW
Texas Instruments
$1.9222 Yes Yes Active 1.8 mV 0.4 V/us 3.5 nA 580 µA 104 dB 4 OPERATIONAL AMPLIFIER 18 V -18 V BIPOLAR VOLTAGE-FEEDBACK 15 pA YES 15 pA YES NO YES -20 V NO NO 20 V AUTOMOTIVE 1200 316000 NO R-PDSO-G14 Not Qualified e4 120 dB 2 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments