Filter Your Search
21 - 30 of 166 results
|
TC913AIJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 15 µV | 2.5 V/us | 4 nA | 850 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | OTHER | 1500 | R-GDIP-T8 | Not Qualified | 116 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
TC918COA
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 50 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | YES | NO | NO | 9 V | COMMERCIAL | 100000 | NO | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TC911ACOA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 15 µV | 2.5 V/us | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 70 pA | YES | YES | YES | YES | -9 V | 9 V | COMMERCIAL | 1500 | 562000 | R-PDSO-G8 | Not Qualified | e0 | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||||
|
TC9192P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1 | 5 V | ANALOG CIRCUIT | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | TOSHIBA CORP | DIP | 18 | unknown | ||||||||||||||||||||||||||||||||
|
TC9122P
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | PLL FREQUENCY SYNTHESIZER | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 22 mm | TOSHIBA CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | Toshiba | ||||||||||||||||||||||||||||||||||||||||
|
TC914AIJD
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 15 µV | 1.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | 9 V | OTHER | 562000 | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TC913ACOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 15 µV | 2.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | |||||||||||||||||||||||||||||||||||
|
TC9163AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | 15 V | -15 V | CMOS | ANALOG CIRCUIT | 3 | 34 V | 16 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | 0.400 INCH, 1.78 MM PITCH, SHRINK, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | 100 Ω | 100 µA | ||||||||||||||||||||||||||
|
TC918IJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 50 µV | 0.2 V/us | 100 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | OTHER | 700 | R-GDIP-T8 | Not Qualified | 115 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
TC9144P
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 |