Filter Your Search
31 - 40 of 166 results
|
TC913BCOA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 30 µV | 2.5 V/us | 4 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELEDYNE COMPONENTS | PLASTIC, SO-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
TC9181P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1 | 5 V | CMOS | PLL FREQUENCY SYNTHESIZER | 6 V | 4 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 22 mm | TOSHIBA CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | 5 mA | ||||||||||||||||||||||||
|
TC9190N
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC918CPD
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 50 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | YES | NO | NO | 9 V | COMMERCIAL | 100000 | NO | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TC913AIJA
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 15 µV | 850 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | 9 V | OTHER | 562000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TC911BCOART
Telcom Semiconductor Inc
|
Check for Price | Transferred | 30 µV | 2.5 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||||||||||||||
|
TC918IJD
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 50 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | YES | NO | NO | 18 V | OTHER | 100000 | NO | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TC9109BP
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC911BCOATR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 30 µV | 2.5 V/us | 4 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 120 pA | YES | YES | YES | YES | -9 V | 9 V | COMMERCIAL | 1500 | 316000 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||
|
TC9183F
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | , | unknown | 8542.39.00.01 |