Filter Your Search
1 - 10 of 126 results
|
NE55324R+/-1%
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 324 Ω | 1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NE55 | 250 V | e0 | MIL-R-10509 | Molded | 2 | Tin/Lead (Sn/Pb) | 635 µm | 38.1 mm | 2.24 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
NE55324K+/-1%
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 324 kΩ | 1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NE55 | 250 V | e0 | MIL-R-10509 | Molded | 2 | Tin/Lead (Sn/Pb) | 635 µm | 38.1 mm | 2.24 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
NE5532JG4
Texas Instruments
|
Check for Price | Yes | Obsolete | IN-LINE | BIPOLAR | 2 | NO | 70 °C | 8 | RECTANGULAR | TEXAS INSTRUMENTS INC | compliant | EAR99 | DIP | DIP, DIP8,.3 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-XDIP-T8 | NO | -15 V | CERAMIC | DIP | DIP8,.3 | NOT SPECIFIED | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||
|
NE5532AJGP4
Texas Instruments
|
Check for Price | No | Obsolete | IN-LINE | BIPOLAR | 2 | NO | 70 °C | 8 | RECTANGULAR | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | DIP | DIP, DIP8,.3 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-XDIP-T8 | NO | -15 V | CERAMIC | DIP | DIP8,.3 | NOT SPECIFIED | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||
|
NE5532APS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | SMALL OUTLINE | BIPOLAR | 2 | YES | e4 | 70 °C | 8 | RECTANGULAR | NICKEL PALLADIUM GOLD | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, SO-8 | 8 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | -15 V | PLASTIC/EPOXY | SOP | 260 | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 µA | 100 dB | 5 mV | 6.2 mm | 1 | -22 V | COMMERCIAL | 2 mm | 9 V/us | 22 V | 10000 | 5.3 mm | ||||||||||||||||||||||||||
|
NE5532D8
NXP Semiconductors
|
Check for Price | No | Obsolete | SMALL OUTLINE | BIPOLAR | 2 | YES | 70 °C | 8 | RECTANGULAR | NXP SEMICONDUCTORS | unknown | EAR99 | SOIC | SOP, SOP8,.25 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-PDSO-G8 | NO | -15 V | PLASTIC/EPOXY | SOP | SOP8,.25 | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 1 µA | 100 dB | 5 mV | 4.9 mm | 1 | -22 V | Not Qualified | 1.75 mm | 9 V/us | 22 V | 10000 | 3.9 mm | 800 nA | 16 mA | 10000 | ||||||||||||||||||||||
|
NE5532N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | IN-LINE | BIPOLAR | 2 | NO | e3 | 70 °C | 8 | RECTANGULAR | RAIL | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | DIP | LEAD FREE, DIP-8 | 8 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-PDIP-T8 | NO | -15 V | PLASTIC/EPOXY | DIP | DIP8,.3 | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 800 nA | 100 dB | 4 mV | 9.2 mm | -22 V | Not Qualified | 5.08 mm | 8 V/us | 22 V | 10000 | 7.62 mm | 800 nA | 16 mA | 2000 | 6 V/us | ||||||||||||||||||
|
NE5532D
Rochester Electronics LLC
|
Check for Price | No | No | Active | SMALL OUTLINE | BIPOLAR | 2 | YES | e0 | 70 °C | 16 | RECTANGULAR | TIN LEAD | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 16 | OPERATIONAL AMPLIFIER | R-PDSO-G16 | -15 V | PLASTIC/EPOXY | SOP | 240 | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 30 | 1 µA | 100 dB | 5 mV | 10.3 mm | NOT SPECIFIED | -22 V | COMMERCIAL | 2.65 mm | 9 V/us | 22 V | 10000 | 7.5 mm | ||||||||||||||||||||||||||
|
NE5532AD8
Philips Semiconductors
|
Check for Price | No | Transferred | SMALL OUTLINE | BIPOLAR | 2 | YES | e0 | 70 °C | 8 | RECTANGULAR | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | R-PDSO-G8 | NO | -15 V | PLASTIC/EPOXY | SOP | SOP8,.25 | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 5 mV | Not Qualified | 9 V/us | 22 V | 10000 | 800 nA | 16 mA | 10000 | ||||||||||||||||||||||||||||||
|
NE5532D8G
Rochester Electronics LLC
|
Check for Price | No | Active | SMALL OUTLINE | BIPOLAR | 2 | YES | e3 | 70 °C | 8 | RECTANGULAR | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | SOIC | LEAD FREE, PLASTIC, SOP-8 | 8 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | -15 V | PLASTIC/EPOXY | SOP | 260 | 15 V | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 40 | 1 µA | 100 dB | 5 mV | 4.9 mm | NOT SPECIFIED | -22 V | COMMERCIAL | 1.75 mm | 9 V/us | 22 V | 10000 | 3.9 mm |