Parametric results for: 107AXZ050M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 107axz050m Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
107AXZ050M
Cornell Dubilier Electronics Inc
$0.1043 Yes Active 100 µF 50 V 150 mA 20 % 3333 2.321 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 50 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT YES MATTE TIN FLAT 10.2 mm 8.3 mm 8.3 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 Cornell Dubilier
107AXZ050M
Illinois Capacitor Inc
$0.3380 Yes Yes Transferred 100 µF 50 V 210 mA 20 % 2626 1.989 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 50 µA AXZ(50 V) 0.12 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES Matte Tin (Sn) FLAT 10.2 mm 9 mm 8.3 mm ILLINOIS CAPACITOR INC LEAD FREE compliant EAR99 ILLINOIS CAPACITOR