Filter Your Search
1 - 8 of 8 results
|
157KXM050M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 50 V | 391.6 mA | 20 % | 1.1052 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | ||||||||||
|
157KXM050M
Illinois Capacitor Inc
|
$0.2369 | Yes | Yes | Transferred | 150 µF | 50 V | 538.45 mA | 20 % | 1.1052 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 75 µA | KXM | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack; Tape | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||
|
157KXM050MSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 50 V | 979 mA | 20 % | 1.105 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
157KXM050MSA
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 150 µF | 50 V | 979 mA | 20 % | 1.105 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
157KXM050MCC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant | ||||||||||||||||||||||||||||||
|
157KXM050MCC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
157KXM050MSI
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
157KXM050MSI
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | compliant |