Filter Your Search
1 - 10 of 1,704 results
|
300471U020FK1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 µF | 20 V | 2 A | 75 % | 90 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | Tin (Sn) | 16.5 mm | 27.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
EEUFK1V122(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 mF | 35 V | 1.824 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 420 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 12.5 mm | 25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
EEVFK1E102M
Panasonic Electronic Components
|
Check for Price | Active | 1 mF | 25 V | 1.1 A | 20 % | 5353 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | TIN BISMUTH | FLAT | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||
|
EEVFK1E101R
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 µF | 25 V | 280 mA | 20 % | 2626 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | Tin/Bismuth (Sn/Bi) | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||
|
FK132MNVA050FK000
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.3 mF | 330 V | 20 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 °C | -20 °C | 2 | PCB Mount | Bulk | 35 mm | 50 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||||||||
|
EEVFK1E101XP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 100 µF | 25 V | 210 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 25 µA | EEFK(25V,RNC) | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 7.7 mm | 7 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | ||||||||
|
EFK100M2DB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 115 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.1 | 105 °C | -40 °C | 2 | Radial | BULK | NO | NOT SPECIFIED | 5 mm | WIRE | 10 mm | 12.5 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NR301R391M050FK1
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 390 µF | 50 V | 2.82 A | 20 % | 48 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 7.5 mm | 16.5 mm | 26.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
EEVFK1H101GR
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 µF | 50 V | 350 mA | 20 % | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | 50 µA | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN BISMUTH | FLAT | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||
|
NR300221U040FK1E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 40 V | 1.65 A | 75 % | 140 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | 16.5 mm | 27.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |