Filter Your Search
1 - 10 of 1,704 results
|
AFK106M25B12T-F
Cornell Dubilier Electronics Inc
|
$0.0923 | Yes | Yes | Active | 10 µF | 25 V | 67.5 mA | 20 % | 2217 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 5.5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
EEEFK1C100AR
Panasonic Electronic Components
|
$0.0961 | Yes | Yes | Active | 10 µF | 16 V | 58.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEFK1C470AP
Panasonic Electronic Components
|
$0.0961 | Yes | Yes | Active | 47 µF | 16 V | 156 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEVFK1J151Q
Panasonic Electronic Components
|
$0.0969 | Yes | Yes | Active | 150 µF | 63 V | 600 mA | 20 % | 5353 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | FLAT | 12.5 mm | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||||
|
EEEFK1H4R7R
Panasonic Electronic Components
|
$0.0999 | Yes | Yes | Active | 4.7 µF | 50 V | 45 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic | ||||
|
EEEFK1C100R
Panasonic Electronic Components
|
$0.1040 | Yes | Yes | Active | 10 µF | 16 V | 67.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic | ||||||
|
EEEFK1V820SP
Panasonic Electronic Components
|
$0.1083 | Yes | Not Recommended | 82 µF | 35 V | 156 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 28.7 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEEFK1V4R7AR
Panasonic Electronic Components
|
$0.1118 | Yes | Yes | Active | 4.7 µF | 35 V | 58.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEEFK1C151SP
Panasonic Electronic Components
|
$0.1122 | Yes | Not Recommended | 150 µF | 16 V | 156 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 24 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEEFK1V100UR
Panasonic Electronic Components
|
$0.1122 | Yes | Yes | Active | 10 µF | 35 V | 67.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.24.0020 | Panasonic |