Filter Your Search
1 - 10 of 21,571 results
|
3199GN125U010JHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 10 V | 46.4 A | 75 % | 1.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125U7R5DHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 75 % | 1.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125U010AHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 10 V | 46.4 A | 75 % | 1.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125M7R5JHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 20 % | 1.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125T7R5KHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 50 % | 1.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125U7R5MHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 75 % | 1.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
3199GN125T010JHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 10 V | 46.4 A | 50 % | 1.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125M7R5KHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 20 % | 1.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125S010BHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 10 V | 46.4 A | 30 % | 1.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
3199GN125M7R5AHA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.2 F | 7.5 V | 46.4 A | 20 % | 1.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 76.962 mm | 220.674 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |