Filter Your Search
1 - 10 of 261 results
|
ELG399M6R3AS3AA
KEMET Corporation
|
Check for Price | Yes | Active | 39 mF | 6.3 V | 3.25 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG399M010AT2AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 mF | 10 V | 3.65 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG399M010AT2AA
KEMET Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 3.65 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG399M010AS4AA
KEMET Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 3.7 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG399M016AS6AA
KEMET Corporation
|
Check for Price | Yes | Active | 39 mF | 16 V | 4.8 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG399M6R3AR6AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 mF | 6.3 V | 3.25 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG399M010AS4AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 mF | 10 V | 3.7 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG399M016AT4AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 mF | 16 V | 4.8 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG399M6R3AR6AA
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 39 mF | 6.3 V | 3.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ELG | 3 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||
|
ELG399M016AS6AA
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 39 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ELG | 3 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |