Parametric results for: ELG3-1890P521 under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 261 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: elg3 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ELG337M350AT3AV
KEMET Corporation
Check for Price Yes Yes Active 330 µF 350 V 1.35 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 35 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG399M6R3AT2AA
KEMET Corporation
Check for Price Yes Active 39 mF 6.3 V 3.3 A 20 % 20 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.6 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG338M080AT2AV
KEMET Corporation
Check for Price Yes Yes Active 3.3 mF 80 V 2.55 A 20 % 101 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG399M010AS4AV
KEMET Corporation
Check for Price Yes Yes Active 39 mF 10 V 3.7 A 20 % 19 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.55 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 30 mm 40 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG397M200AQ3AV
KEMET Corporation
Check for Price Yes Yes Active 390 µF 200 V 1.3 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG399M016AT4AV
KEMET Corporation
Check for Price Yes Yes Active 39 mF 16 V 4.8 A 20 % 19 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.55 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 40 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG338M050AR2AV
KEMET Corporation
Check for Price Yes Yes Active 3.3 mF 50 V 1.85 A 20 % 121 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 25 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG398M080AS5AV
KEMET Corporation
Check for Price Yes Yes Active 3.9 mF 80 V 3 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 30 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG397M250AR3AA
KEMET Corporation
Check for Price Yes Active 390 µF 250 V 1.5 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 25 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG337M160AQ1AA
KEMET Corporation
Check for Price Yes Active 330 µF 160 V 1.2 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40