Filter Your Search
81 - 90 of 261 results
|
ELG397M200AR2AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 200 V | 1.3 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG337M450AT4AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 450 V | 1.4 A | 20 % | 804 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG397M400AS6AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 400 V | 1.55 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG399M010AT2AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 39 mF | 10 V | 3.65 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG397M200AS1AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 200 V | 1.3 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG398M063AS3AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 mF | 63 V | 2.55 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG397M350AT3AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 350 V | 1.5 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.7 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG397M350AT3AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 390 µF | 350 V | 1.5 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.7 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELG337M250AQ3AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 250 V | 1.15 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7 mA | 0.15 | 105 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG388M035AQ2AA
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 mF | 35 V | 1.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.7 mA | 0.31 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Box | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 |