Filter Your Search
1 - 10 of 5,434,633 results
|
UUD1H221MNL1GS
Nichicon Corporation
|
$0.3180 | Yes | Yes | Active | 220 µF | 50 V | 335 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UUD1H101MNL1GS
Nichicon Corporation
|
$0.2314 | Yes | Yes | Active | 100 µF | 50 V | 150 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UWT1H101MNL1GS
Nichicon Corporation
|
$0.1702 | Yes | Yes | Active | 100 µF | 50 V | 140 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UUD1V221MNL1GS
Nichicon Corporation
|
$0.2994 | Yes | Yes | Active | 220 µF | 35 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
UUD1V101MNL1GS
Nichicon Corporation
|
$0.1826 | Yes | Yes | Active | 100 µF | 35 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||
|
EMZA350ADA101MF80G
United Chemi-Con Inc
|
$0.2932 | Yes | Transferred | 100 µF | 35 V | 280 mA | 20 % | 2826 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 35 µA | MZA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
EMZA350ADA101MF80G
Chemi-Con
|
$0.1284 | Yes | Yes | Obsolete | 100 µF | 35 V | 280 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con | ||||||||||
|
865080545012
Wurth Elektronik
|
$0.2649 | Yes | Active | 100 µF | 35 V | 195 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | WURTH ELEKTRONIK GMBH & CO KG | , 2626 | compliant | EAR99 | 8532.22.00.20 | Würth Elektronik | |||||||||||||
|
UVR1V102MHD
Nichicon Corporation
|
$0.2558 | Yes | Yes | Active | 1 mF | 35 V | 1.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.05 mA | 0.14 | e2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin/Copper (Sn/Cu) | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||
|
EMZA350ADA221MHA0G
United Chemi-Con Inc
|
$0.4291 | Yes | Transferred | 220 µF | 35 V | 600 mA | 20 % | 3533 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 77 µA | MZA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | ROHS COMPLIANT | compliant | EAR99 |