Part Details for EMZA350ADA101MF80G by United Chemi-Con Inc
Overview of EMZA350ADA101MF80G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA350ADA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 103500 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1500 / $0.1650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R RoHS: Compliant |
18900 In Stock |
|
$0.1408 / $0.2577 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT | 720 |
|
$0.3600 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 263 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R RoHS: Compliant |
18900 In Stock |
|
$0.1408 / $0.2577 | Buy Now |
Part Details for EMZA350ADA101MF80G
EMZA350ADA101MF80G CAD Models
EMZA350ADA101MF80G Part Data Attributes:
|
EMZA350ADA101MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZA350ADA101MF80G
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 7.2 mm | |
Manufacturer Series | MZA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Series | MZA | |
Size Code | 2826 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EMZA350ADA101MF80G
This table gives cross-reference parts and alternative options found for EMZA350ADA101MF80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA350ADA101MF80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107SMH6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1717, LEAD FREE | Illinois Capacitor Inc | EMZA350ADA101MF80G vs 107SMH6R3M |
EMZA6R3ADA101MF61G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, ROHS COMPLIANT | United Chemi-Con Inc | EMZA350ADA101MF80G vs EMZA6R3ADA101MF61G |
UUX1E101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | EMZA350ADA101MF80G vs UUX1E101M1NRGS |
GACEX101M6.3V6.3X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 3126, CHIP | Cal-Chip Electronics | EMZA350ADA101MF80G vs GACEX101M6.3V6.3X5.4TR13 |
107ACA6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 | Illinois Capacitor Inc | EMZA350ADA101MF80G vs 107ACA6R3M |
GACE101M4V5X5.4TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 2621, CHIP | Cal-Chip Electronics | EMZA350ADA101MF80G vs GACE101M4V5X5.4TR13 |
GACEX101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | EMZA350ADA101MF80G vs GACEX101M25V8X10.2TR13 |
GACE101M25V8X10.2TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cal-Chip Electronics | EMZA350ADA101MF80G vs GACE101M25V8X10.2TR13 |
UUX1C101M1NRGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 3333, CHIP | Nichicon Corporation | EMZA350ADA101MF80G vs UUX1C101M1NRGS |
EMZA250ADA101MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, ROHS COMPLIANT | United Chemi-Con Inc | EMZA350ADA101MF80G vs EMZA250ADA101MF80G |