Filter Your Search
1 - 10 of 5,434,633 results
|
053MS26ABMK1STD
KEMET Corporation
|
Check for Price | Yes | Active | 53 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 90 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||||||||||||
|
CGH692T500X8L0NF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.9 mF | 500 V | 13.2 A | 50 % | 36.9 mΩ | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.7 mm | 76.2 mm | 219 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||||||
|
UGB1H010KPM1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 760 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
CD712330Q500B
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 33 µF | 50 V | 30 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CD71(50V) | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | PRO-AN ELECTRONIC CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
MFKBP50FCR47MB6TP
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 470 nF | 50 V | 2.8 mA | 20 % | 2514 | 775.851 Ω | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MFKBP | 1.175 µA | MFKBP | 0.22 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | WRAPAROUND | 3.5 mm | 6.3 mm | 3.6 mm | UNITED CHEMI-CON INC | , 2514 | unknown | EAR99 | ||||||||||
|
KRN335M050R1A5C11K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 3.3 µF | 50 V | 30 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RN | 85 °C | -40 °C | 2 | Radial | TR | 5 mm | 5 mm | 11 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
KSN227M6R3S1A5H1CK
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 6.3 V | 235 mA | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SN | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
476BPS010M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 10 V | 82 mA | 20 % | 8.466 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | 14 µA | BPS | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||
|
UES0J221MPJ1CV
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 6.3 V | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ES | 41.58 µA | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||||||
|
SN101M050E2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 310 mA | 20 % | 1.59 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 154 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 13 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |