Parametric results for: NREHR47M200V5X11F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: nrehr47m200v5x11f Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
NRE-HR47M200V5X11F1F
NIC Components Corp
Check for Price Yes Active 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HR47M200V5X11F3F
NIC Components Corp
Check for Price Yes Active 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HR47M200V5X11F
NIC Components Corp
Check for Price Yes Yes Not Recommended 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 17.82 µA 0.20 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HR47M200V5X11F3CF
NIC Components Corp
Check for Price Yes Active 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HR47M200V5X11F2F
NIC Components Corp
Check for Price Yes Active 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHR47M200V5X11F
NIC Components Corp
Check for Price Yes Yes Active 470 nF 200 V 11 mA 20 % 706 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-H 17.82 µA 0.2 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN WIRE NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060